Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥51.31000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | AS3112 | IEC 320-C17 | 2 | H05VV-F | 17 AWG | Unshielded | 6.56' (2.00m) | C-TICK, ENEC, SAA, VDE | Australia, Europe, Germany, New Zealand | Black | 250V | 10A | 70°C | - | ||
450 In Stock | 1 : ¥54.35000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 1-15P | IEC 320-C17 | 2 | SVT | 18 AWG | Unshielded | 9.00' (2.74m) | cULus | Canada, United States | Black | 125V | 10A | 105°C | - | ||
20 In Stock | 1 : ¥134.63000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 1-15P | IEC 320-C17 | 2 | SJT | 18 AWG | Unshielded | 9.84' (3.00m) | - | - | Black | 125V | 10A | -25°C ~ 60°C | - |