3414.0119.26 | ||
---|---|---|
DigiKey Part Number | 486-3414.0119.26TR-ND - Tape & Reel (TR) 486-3414.0119.26CT-ND - Cut Tape (CT) 486-3414.0119.26DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3414.0119.26 | |
Description | FUSE BOARD MOUNT 2A 32VDC 0402 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 2 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.044 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |
DC Cold Resistance | 0.026 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
50 | ¥4.20900 | ¥210.45 |
100 | ¥3.16350 | ¥316.35 |
500 | ¥2.49112 | ¥1,245.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.49103 | ¥24,910.30 |