1141.1337 | ||
---|---|---|
DigiKey Part Number | 486-4283-ND | |
Manufacturer | ||
Manufacturer Product Number | 1141.1337 | |
Description | MOUNTING KEY M22 | |
Customer Reference | ||
Detailed Description | Wrench Switches | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Wrench | |
For Use With/Related Products | Switches | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.29000 | ¥52.29 |