3-108-130 | ||
---|---|---|
DigiKey Part Number | 486-5026-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-108-130 | |
Description | POWER SUPPLY IP42 FOR LED- AND I | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 340mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 340mA | |
Power (Watts) | 8 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.15000 | ¥97.15 |