0033.4056 | ||
---|---|---|
DigiKey Part Number | 486-0033.4056-ND | |
Manufacturer | ||
Manufacturer Product Number | 0033.4056 | |
Description | SWITCH SELECT 3POS SP3T 10A 250V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 14.10mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 1-2-3 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 21.00mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.34000 | ¥157.34 |
5 | ¥135.08400 | ¥675.42 |
10 | ¥126.62700 | ¥1,266.27 |
25 | ¥116.04440 | ¥2,901.11 |
50 | ¥108.63900 | ¥5,431.95 |
100 | ¥101.93670 | ¥10,193.67 |
250 | ¥93.47132 | ¥23,367.83 |
500 | ¥91.70772 | ¥45,853.86 |