0031.8265 | ||
---|---|---|
DigiKey Part Number | 486-3644-2-ND - Tape & Reel (TR) 486-3644-1-ND - Cut Tape (CT) 486-3644-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0031.8265 | |
Description | FUSE BLOK CARTRIDGE 500V 10A SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 10 A 500V Circuit Cartridge Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Voltage | 500V | |
Orientation | Horizontal | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
50 | ¥14.79880 | ¥739.94 |
100 | ¥13.31980 | ¥1,331.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥13.31978 | ¥5,327.91 |
800 | ¥10.29584 | ¥8,236.67 |