Box Black Cover Included 7.240" L x 3.250" W (183.90mm x 82.55mm) X 2.320" (58.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAPE905

DigiKey Part Number
4008-XAPE905-ND
Manufacturer
Manufacturer Product Number
XAPE905
Description
BOX BLACK 7.24"L X 3.25"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Black Cover Included 7.240" L x 3.250" W (183.90mm x 82.55mm) X 2.320" (58.93mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.320" (58.93mm)
Mfr
Area (L x W)
23.5in² (152cm²)
Packaging
Box
Design
Cover Included
Part Status
Active
Color
Black
Container Type
Box
Ratings
Size / Dimension
7.240" L x 3.250" W (183.90mm x 82.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥536.75000¥536.75
Manufacturers Standard Package