
ZB5AL434 | |
|---|---|
DigiKey Part Number | 4008-ZB5AL434-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AL434 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AL434 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.57000 | ¥87.57 |













