Configurable Switch Body E-Stop, Round Illuminated - Red/White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AS84W3B

DigiKey Part Number
4008-ZB5AS84W3B-ND
Manufacturer
Manufacturer Product Number
ZB5AS84W3B
Description
CONFIG SWITCH BODY E-STOP ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Illuminated - Red/White
Datasheet
 Datasheet
EDA/CAD Models
ZB5AS84W3B Models
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Illuminated - Red/White
Series
Actuator Type
E-Stop, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB5
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,339.32000¥1,339.32
Manufacturers Standard Package