Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPST-NC Panel Mount, Front
Improve Integrity of Your Emergency Stop | Schneider Electric
How to Mount the New illuminated Ring for E-Stop | Schneider Electric Support

XALK198

DigiKey Part Number
4008-XALK198-ND
Manufacturer
Manufacturer Product Number
XALK198
Description
SWITCH E-STOP PULL RESET 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XALK198 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-On
Manufacturer
Schneider Electric
Current Rating (Amps)
6A (AC), 550mA (DC)
Series
Voltage Rating - AC
120 V
Packaging
Box
Voltage Rating - DC
125 V
Part Status
Active
Panel Cutout Dimensions
Circular - 40.00mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Pull
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NC
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥818.73000¥818.73
Manufacturers Standard Package