General Purpose Relay 5PST-NO (5 Form A) 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 5PST-NO (5 Form A) 230VAC Coil DIN Rail
CAD323BL

CAD503P7

DigiKey Part Number
4008-CAD503P7-ND
Manufacturer
Manufacturer Product Number
CAD503P7
Description
RELAY GEN PURPOSE 5PST 10A 230V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 5PST-NO (5 Form A) 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CAD503P7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
195.5 VAC
Packaging
Box
Must Release Voltage
69 VAC
Part Status
Active
Operate Time
22 ms
Mounting Type
Release Time
12 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
5PST-NO (5 Form A)
Approval Agency
CB, CCC, CE, CSA, EAC, UKCA, UL
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
690VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥711.47000¥711.47
Manufacturers Standard Package