
A6TR-8101 | |
|---|---|
DigiKey Part Number | Z8516-ND |
Manufacturer | |
Manufacturer Product Number | A6TR-8101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TR-8101 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.796" (20.22mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.19000 | ¥30.19 |
| 23 | ¥23.59826 | ¥542.76 |
| 46 | ¥22.26783 | ¥1,024.32 |
| 115 | ¥20.64339 | ¥2,373.99 |
| 253 | ¥19.38087 | ¥4,903.36 |
| 506 | ¥18.37982 | ¥9,300.19 |
| 1,012 | ¥17.48116 | ¥17,690.93 |
| 2,507 | ¥16.45511 | ¥41,252.96 |
| 5,014 | ¥15.77897 | ¥79,115.76 |







