RT8122-6-10M0 | ||
---|---|---|
DigiKey Part Number | 817-2267-ND | |
Manufacturer | ||
Manufacturer Product Number | RT8122-6-10M0 | |
Description | CMC 10MH 6A 2LN TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 33mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 33mOhm (Typ) | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.53000 | ¥73.53 |
10 | ¥65.60400 | ¥656.04 |
25 | ¥61.62640 | ¥1,540.66 |
70 | ¥59.63843 | ¥4,174.69 |
140 | ¥58.10900 | ¥8,135.26 |