RB8532-36-0M8 | ||
---|---|---|
DigiKey Part Number | 817-1663-ND | |
Manufacturer | ||
Manufacturer Product Number | RB8532-36-0M8 | |
Description | CMC 830UH 36A 3LN TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 830 µH @ 400 Hz 3 Line Common Mode Choke Through Hole 36A DCR 2.3mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 830 µH @ 400 Hz | |
Current Rating (Max) | 36A | |
DC Resistance (DCR) (Max) | 2.3mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.992" L x 2.480" W (76.00mm x 63.00mm) | |
Height (Max) | 3.228" (82.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.74000 | ¥283.74 |