FN409-6.5-02 | ||
---|---|---|
DigiKey Part Number | 817-1980-ND | |
Manufacturer | ||
Manufacturer Product Number | FN409-6.5-02 | |
Description | LINE FILTER 75VAC 6.5A TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 6.5 A 75V Two Stage PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 75V | |
Current | 6.5 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | SEMKO, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 500µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.52000 | ¥217.52 |
10 | ¥210.53200 | ¥2,105.32 |
36 | ¥203.51556 | ¥7,326.56 |
72 | ¥196.49694 | ¥14,147.78 |
108 | ¥182.75380 | ¥19,737.41 |