FN3270H-20-44 | ||
---|---|---|
DigiKey Part Number | 817-1391-ND | |
Manufacturer | ||
Manufacturer Product Number | FN3270H-20-44 | |
Description | LINE FILTER 480VAC 20A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 480VAC DC ~ 60Hz Single Stage Terminal Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 20 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,111.17000 | ¥1,111.17 |
14 | ¥1,072.85714 | ¥15,020.00 |
28 | ¥1,034.54071 | ¥28,967.14 |
42 | ¥996.22452 | ¥41,841.43 |
84 | ¥919.59179 | ¥77,245.71 |