FN3270H-10-44 | ||
---|---|---|
DigiKey Part Number | 817-1387-ND | |
Manufacturer | ||
Manufacturer Product Number | FN3270H-10-44 | |
Description | LINE FILTER 480VAC 10A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 480VAC DC ~ 60Hz Single Stage Terminal Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 10 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥864.55000 | ¥864.55 |
14 | ¥835.71286 | ¥11,699.98 |
112 | ¥750.45920 | ¥84,051.43 |