FN2410-60-34 | |
---|---|
DigiKey Part Number | 817-1355-ND |
Manufacturer | |
Manufacturer Product Number | FN2410-60-34 |
Description | LINE FILTER 250VAC 60A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V 250Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 60 A | |
Frequency - Operating | 250Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,457.21000 | ¥1,457.21 |
10 | ¥1,407.00100 | ¥14,070.01 |
25 | ¥1,356.74800 | ¥33,918.70 |
40 | ¥1,308.59175 | ¥52,343.67 |