FN2070-16-06 | ||
---|---|---|
DigiKey Part Number | 817-1311-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2070-16-06 | |
Description | LINE FILTER 110V/250VAC 16A CHAS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.8mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥646.10000 | ¥646.10 |
10 | ¥624.54200 | ¥6,245.42 |
30 | ¥603.00233 | ¥18,090.07 |
40 | ¥581.46725 | ¥23,258.69 |
80 | ¥527.62825 | ¥42,210.26 |