SKU24018 | |
---|---|
DigiKey Part Number | 4520-SKU24018-ND |
Manufacturer | |
Manufacturer Product Number | SKU24018 |
Description | ROUNDYPI (ROUND LCD BOARD BASED |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | ESP-12E, RP2040 LCD 1.28" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SB Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD 1.28" | |
Utilized IC / Part | ESP-12E, RP2040 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.80000 | ¥266.80 |