SH1422-5241 | |
---|---|
DigiKey Part Number | 2300-SH1422-5241-ND |
Manufacturer | |
Manufacturer Product Number | SH1422-5241 |
Description | STEP, F2, SQ.42, 0.9, , , BIPOLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 48.15 / 340 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1.05 Ohms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.94000 | ¥418.94 |
5 | ¥411.73400 | ¥2,058.67 |
10 | ¥404.51400 | ¥4,045.14 |
25 | ¥397.29000 | ¥9,932.25 |
50 | ¥390.06640 | ¥19,503.32 |
100 | ¥384.28860 | ¥38,428.86 |