SF2422-10B41 | ||
---|---|---|
DigiKey Part Number | 2300-SF2422-10B41-ND | |
Manufacturer | ||
Manufacturer Product Number | SF2422-10B41 | |
Description | STEP, F2, SQ.42, 1.8, , , BIPOLA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 60.89 / 430 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 4.6 Ohms | |
Features | - | |
Rotor Inertia | 1.11gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.83000 | ¥264.83 |
5 | ¥256.83400 | ¥1,284.17 |
10 | ¥240.77800 | ¥2,407.78 |
25 | ¥232.75640 | ¥5,818.91 |
50 | ¥224.73000 | ¥11,236.50 |
100 | ¥216.70340 | ¥21,670.34 |
250 | ¥213.49352 | ¥53,373.38 |