9S0824L401 | ||
---|---|---|
DigiKey Part Number | 1688-1755-ND | |
Manufacturer | ||
Manufacturer Product Number | 9S0824L401 | |
Description | FAN AXIAL 80X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 23.3 CFM (0.652m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9S0824L401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 23.3 CFM (0.652m³/min) | |
Static Pressure | 0.073 in H2O (18.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 16.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 10 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.68000 | ¥123.68 |
10 | ¥118.06700 | ¥1,180.67 |
40 | ¥111.04200 | ¥4,441.68 |
80 | ¥106.82488 | ¥8,545.99 |
120 | ¥98.39092 | ¥11,806.91 |
280 | ¥92.06600 | ¥25,778.48 |
520 | ¥90.66042 | ¥47,143.42 |