9S0812P4F01 | ||
---|---|---|
DigiKey Part Number | 1688-1754-ND | |
Manufacturer | ||
Manufacturer Product Number | 9S0812P4F01 | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.8 CFM (0.918m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9S0812P4F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 32.8 CFM (0.918m³/min) | |
Static Pressure | 0.143 in H2O (35.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 24.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.05000 | ¥130.05 |
10 | ¥124.12800 | ¥1,241.28 |
40 | ¥116.73500 | ¥4,669.40 |
80 | ¥112.30325 | ¥8,984.26 |
120 | ¥103.43725 | ¥12,412.47 |
280 | ¥96.78754 | ¥27,100.51 |
520 | ¥95.30969 | ¥49,561.04 |