9S0612S4011 | ||
---|---|---|
DigiKey Part Number | 1688-1745-ND | |
Manufacturer | ||
Manufacturer Product Number | 9S0612S4011 | |
Description | FAN AXIAL 60X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 26.1 CFM (0.731m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9S0612S4011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 26.1 CFM (0.731m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.122 lb (55.34 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.61000 | ¥124.61 |
10 | ¥118.97700 | ¥1,189.77 |
25 | ¥111.89640 | ¥2,797.41 |
80 | ¥107.64625 | ¥8,611.70 |
160 | ¥99.14819 | ¥15,863.71 |
320 | ¥92.77438 | ¥29,687.80 |
560 | ¥91.35791 | ¥51,160.43 |