9RA0648J40011 | ||
---|---|---|
DigiKey Part Number | 1688-9RA0648J40011-ND | |
Manufacturer | ||
Manufacturer Product Number | 9RA0648J40011 | |
Description | FAN AXIAL 60X25MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 38.8 CFM (1.09m³/min) | |
Static Pressure | 0.520 in H2O (129.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 36 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.27000 | ¥230.27 |
10 | ¥210.26900 | ¥2,102.69 |
25 | ¥202.28360 | ¥5,057.09 |
80 | ¥188.97375 | ¥15,117.90 |
160 | ¥174.33544 | ¥27,893.67 |
320 | ¥171.67378 | ¥54,935.61 |