9BMB12K201 | ||
---|---|---|
DigiKey Part Number | 1688-2267-ND | |
Manufacturer | ||
Manufacturer Product Number | 9BMB12K201 | |
Description | FAN BLOWER 97.1X33MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 56.8 CFM (1.59m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9BMB12K201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 56.8 CFM (1.59m³/min) | |
Static Pressure | 5.140 in H2O (1280.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 40.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 3.40A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.92000 | ¥265.92 |
10 | ¥242.86800 | ¥2,428.68 |
32 | ¥233.64500 | ¥7,476.64 |
64 | ¥218.27359 | ¥13,969.51 |
128 | ¥201.36508 | ¥25,774.73 |
256 | ¥198.29078 | ¥50,762.44 |