109R0812E401 | ||
---|---|---|
DigiKey Part Number | 1688-2165-ND | |
Manufacturer | ||
Manufacturer Product Number | 109R0812E401 | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.3 CFM (1.30m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109R0812E401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 46.3 CFM (1.30m³/min) | |
Static Pressure | 0.232 in H2O (57.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.36000 | ¥137.36 |
10 | ¥131.09000 | ¥1,310.90 |
40 | ¥123.28450 | ¥4,931.38 |
80 | ¥118.60300 | ¥9,488.24 |
120 | ¥109.23933 | ¥13,108.72 |
280 | ¥102.21704 | ¥28,620.77 |
520 | ¥100.65646 | ¥52,341.36 |