109R0612J402 | ||
---|---|---|
DigiKey Part Number | 1688-1241-ND | |
Manufacturer | ||
Manufacturer Product Number | 109R0612J402 | |
Description | FAN AXIAL 60X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109R0612J402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 37.1 CFM (1.04m³/min) | |
Static Pressure | 0.622 in H2O (155.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.27000 | ¥141.27 |
10 | ¥134.87200 | ¥1,348.72 |
25 | ¥126.84320 | ¥3,171.08 |
80 | ¥122.02638 | ¥9,762.11 |
160 | ¥112.39306 | ¥17,982.89 |
320 | ¥105.16788 | ¥33,653.72 |
560 | ¥103.56220 | ¥57,994.83 |