109P0624S701 | |
---|---|
DigiKey Part Number | 1688-2070-ND |
Manufacturer | |
Manufacturer Product Number | 109P0624S701 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.9 CFM (0.473m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0624S701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 16.9 CFM (0.473m³/min) | |
Static Pressure | 0.236 in H2O (58.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 36.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.133 lb (60.33 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.89000 | ¥125.89 |
10 | ¥120.19200 | ¥1,201.92 |
25 | ¥113.03520 | ¥2,825.88 |
50 | ¥108.74280 | ¥5,437.14 |
100 | ¥100.15760 | ¥10,015.76 |
300 | ¥93.71870 | ¥28,115.61 |
500 | ¥92.28776 | ¥46,143.88 |