109P0405H902 | |
---|---|
DigiKey Part Number | 1688-1076-ND |
Manufacturer | |
Manufacturer Product Number | 109P0405H902 |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0405H902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.3 CFM (0.148m³/min) | |
Static Pressure | 0.165 in H2O (41.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 25.0dB(A) | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.042 lb (19.05 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.44000 | ¥124.44 |
10 | ¥118.82400 | ¥1,188.24 |
25 | ¥111.75360 | ¥2,793.84 |
50 | ¥107.51020 | ¥5,375.51 |
216 | ¥99.02194 | ¥21,388.74 |
432 | ¥92.65625 | ¥40,027.50 |
648 | ¥91.24164 | ¥59,124.58 |