
YFS-20-03-H-05-SB-K | |
|---|---|
DigiKey Part Number | SAM9009-ND |
Manufacturer | |
Manufacturer Product Number | YFS-20-03-H-05-SB-K |
Description | CONN ARRAY RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-20-03-H-05-SB-K Models |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 100 | Height Above Board 0.134" (3.40mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFS-20-03-H-05-SB-K-TR | Samtec Inc. | 0 | SAM15089CT-ND | ¥217.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 70 | ¥311.91971 | ¥21,834.38 |












