


ADM6-60-06.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-60-06.5-L-4-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-60-06.5-L-4-0-A-TR |
Description | CONN 0.635MM HDR 240POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-60-06.5-L-4-0-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 14mm | |
Height Above Board | 0.328" (8.33mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.64000 | ¥180.64 |
| 10 | ¥153.55700 | ¥1,535.57 |
| 25 | ¥143.93680 | ¥3,598.42 |
| 50 | ¥137.06880 | ¥6,853.44 |
| 100 | ¥130.53130 | ¥13,053.13 |
| 250 | ¥129.75560 | ¥32,438.90 |











