
YFS-20-03-H-05-SB-K-TR | |
|---|---|
DigiKey Part Number | SAM15089TR-ND - Tape & Reel (TR) SAM15089CT-ND - Cut Tape (CT) SAM15089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFS-20-03-H-05-SB-K-TR |
Description | CONN ARRAY RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-20-03-H-05-SB-K-TR Models |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 100 | Height Above Board 0.134" (3.40mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥217.12000 | ¥217.12 |
| 10 | ¥184.49100 | ¥1,844.91 |
| 25 | ¥172.93800 | ¥4,323.45 |
| 50 | ¥165.72420 | ¥8,286.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥135.39583 | ¥88,007.29 |












