USB-A-S-S-B-SM2-TR | ||
---|---|---|
DigiKey Part Number | 612-USB-A-S-S-B-SM2-TR-ND - Tape & Reel (TR) 612-USB-A-S-S-B-SM2-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | USB-A-S-S-B-SM2-TR | |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | USB-A-S-S-B-SM2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
50 | ¥16.50080 | ¥825.04 |
100 | ¥14.03800 | ¥1,403.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.03800 | ¥3,509.50 |
500 | ¥12.47820 | ¥6,239.10 |
1,250 | ¥11.28786 | ¥14,109.83 |