UMPS-10-03.5-L-V-S-W-TR | ||
---|---|---|
DigiKey Part Number | 612-UMPS-10-03.5-L-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPS-10-03.5-L-V-S-W-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | UMPS-10-03.5-L-V-S-W-TR | |
Description | CONN RCPT 10POS 2.00MM SMD SLDR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.45000 | ¥55.45 |
10 | ¥51.21800 | ¥512.18 |
25 | ¥48.45400 | ¥1,211.35 |
50 | ¥46.66520 | ¥2,333.26 |
100 | ¥37.96640 | ¥3,796.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥37.96653 | ¥17,084.94 |
900 | ¥35.05994 | ¥31,553.95 |