TW-13-06-G-S-170-SM | ||
---|---|---|
DigiKey Part Number | TW-13-06-G-S-170-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-13-06-G-S-170-SM | |
Description | 2.00 MM FLEX STACK, FLEXIBLE BOA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 13 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 13 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.605" (15.367mm) | |
Length - Post (Mating) | 0.435" (11.049mm) | |
Length - Stack Height | 0.170" (4.318mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.87000 | ¥31.87 |
25 | ¥28.77960 | ¥719.49 |
50 | ¥26.74720 | ¥1,337.36 |
100 | ¥25.44640 | ¥2,544.64 |
500 | ¥23.88140 | ¥11,940.70 |