TW-03-02-L-S-150-090 | ||
---|---|---|
DigiKey Part Number | 612-TW-03-02-L-S-150-090-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-03-02-L-S-150-090 | |
Description | CONN BRD STACK 2.00 3POS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TW-03-02-L-S-150-090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.377" (9.576mm) | |
Length - Post (Mating) | 0.137" (3.480mm) | |
Length - Stack Height | 0.150" (3.810mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |