Connector Header Through Hole, Right Angle 90 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-145-08-T-D-RA

DigiKey Part Number
SAM1049-45-ND
Manufacturer
Manufacturer Product Number
TSW-145-08-T-D-RA
Description
CONN HEADER R/A 90POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 90 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-145-08-T-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.090" (2.29mm)
Part Status
Active
Insulation Height
0.219" (5.56mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.66000¥44.66
10¥37.94300¥379.43
100¥32.24720¥3,224.72
500¥28.78604¥14,393.02
1,000¥27.41322¥27,413.22
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 480
Unit Price: ¥30.02000
CONN HEADER R/A 98POS 2.54MM
In-Stock: 100
Unit Price: ¥48.13000
CONN HEADER R/A 96POS 2.54MM
In-Stock: 100
Unit Price: ¥47.22000
CONN HEADER R/A 94POS 2.54MM
In-Stock: 100
Unit Price: ¥46.39000
CONN HEADER R/A 92POS 2.54MM
In-Stock: 160
Unit Price: ¥45.48000