
TSW-147-08-T-D-RA | |
|---|---|
DigiKey Part Number | SAM1049-47-ND |
Manufacturer | |
Manufacturer Product Number | TSW-147-08-T-D-RA |
Description | CONN HEADER R/A 94POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 94 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-147-08-T-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.219" (5.56mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.39000 | ¥46.39 |
| 10 | ¥39.41500 | ¥394.15 |
| 100 | ¥33.49930 | ¥3,349.93 |
| 500 | ¥29.90398 | ¥14,951.99 |
| 1,000 | ¥28.47773 | ¥28,477.73 |


















