90 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-145-02-G-D-RA

DigiKey Part Number
SAM1215-45-ND
Manufacturer
Manufacturer Product Number
SSW-145-02-G-D-RA
Description
CONN RCPT 90POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
90 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-145-02-G-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.195" (4.95mm)
Connector Type
Contact Length - Post
0.100" (2.54mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.08000¥166.08
10¥141.14200¥1,411.42
100¥119.97890¥11,997.89
500¥107.11132¥53,555.66
Manufacturers Standard Package
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 3366
Unit Price: ¥100.23000
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥179.42000
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 121
Unit Price: ¥176.10000
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 121
Unit Price: ¥172.70000
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 121
Unit Price: ¥169.39000