90 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-145-01-S-D

DigiKey Part Number
SAM1210-45-ND
Manufacturer
Manufacturer Product Number
SSW-145-01-S-D
Description
CONN RCPT 90POS 0.1 GOLD PCB
Customer Reference
Detailed Description
90 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-145-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 599
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.54000¥153.54
10¥130.48800¥1,304.88
100¥110.92130¥11,092.13
500¥99.02438¥49,512.19
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 945
Unit Price: ¥93.04000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: ¥165.81000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: ¥162.76000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥159.72000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥156.59000