TSW-101-17-T-S | ||
---|---|---|
DigiKey Part Number | SAM1067-01-ND | |
Manufacturer | ||
Manufacturer Product Number | TSW-101-17-T-S | |
Description | CONN HEADER VERT 1POS | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 1 position | |
Datasheet | Datasheet | |
EDA/CAD Models | TSW-101-17-T-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.620" (15.75mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.830" (21.08mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.62970 | ¥62.97 |
500 | ¥0.52096 | ¥260.48 |
1,000 | ¥0.45587 | ¥455.87 |
5,000 | ¥0.39073 | ¥1,953.65 |
10,000 | ¥0.37987 | ¥3,798.70 |