
SSW-101-01-T-S | |
|---|---|
DigiKey Part Number | SAM1213-01-ND |
Manufacturer | |
Manufacturer Product Number | SSW-101-01-T-S |
Description | CONN RCPT 1POS TIN PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSW-101-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.104" (2.64mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.7A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥3.32200 | ¥33.22 |
| 100 | ¥2.82460 | ¥282.46 |
| 500 | ¥2.52094 | ¥1,260.47 |
| 1,000 | ¥2.40044 | ¥2,400.44 |
| 5,000 | ¥2.14265 | ¥10,713.25 |
| 10,000 | ¥2.04040 | ¥20,404.00 |






















