Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-07-T-S

DigiKey Part Number
SAM1035-01-ND
Manufacturer
Manufacturer Product Number
TSW-101-07-T-S
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-07-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 105°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,314
Factory Stock: 1,780
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.75700¥27.57
100¥2.34650¥234.65
500¥2.09408¥1,047.04
1,000¥1.99389¥1,993.89
5,000¥1.77975¥8,898.75
10,000¥1.69482¥16,948.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1452
Unit Price: ¥17.28000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 160
Unit Price: ¥25.87000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: ¥25.43000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 181
Unit Price: ¥24.98000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: ¥24.53000