
CES-101-01-S-S | |
|---|---|
DigiKey Part Number | SAM1085-01-ND |
Manufacturer | |
Manufacturer Product Number | CES-101-01-S-S |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | CES-101-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.00000 | ¥6.00 |
| 10 | ¥5.09400 | ¥50.94 |
| 100 | ¥4.32870 | ¥432.87 |
| 500 | ¥3.86316 | ¥1,931.58 |
| 1,000 | ¥3.67872 | ¥3,678.72 |
| 5,000 | ¥3.28376 | ¥16,418.80 |
| 10,000 | ¥3.12711 | ¥31,271.10 |


















