Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-17-G-S

DigiKey Part Number
SAM1061-01-ND
Manufacturer
Manufacturer Product Number
TSW-101-17-G-S
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-17-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.620" (15.75mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.830" (21.08mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Contact Finish Thickness - Post
3.00µin (0.076µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,397
Factory Stock: 4,464
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.69700¥36.97
100¥3.14340¥314.34
500¥2.80552¥1,402.76
1,000¥2.67137¥2,671.37
5,000¥2.38455¥11,922.75
10,000¥2.27078¥22,707.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 698
Unit Price: ¥55.41000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥75.92000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: ¥74.51000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥73.19000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥71.78000