TSM-105-01-T-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM15490TR-ND - Tape & Reel (TR) SAM15490CT-ND - Cut Tape (CT) SAM15490DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM-105-01-T-DV-TR | |
Description | CONN HEADER SMD 10POS 2.54MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSM-105-01-T-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
50 | ¥7.06000 | ¥353.00 |
100 | ¥5.99280 | ¥599.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥5.99280 | ¥1,198.56 |
600 | ¥4.92562 | ¥2,955.37 |
1,000 | ¥4.51514 | ¥4,515.14 |