
T1M74-L-02-L | |
|---|---|
DigiKey Part Number | SAM10049-ND |
Manufacturer | |
Manufacturer Product Number | T1M74-L-02-L |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | T1M74-L-02-L Models |
Category | Pin or Socket Pin |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥3.31300 | ¥33.13 |
| 100 | ¥2.81840 | ¥281.84 |
| 500 | ¥2.51504 | ¥1,257.52 |
| 1,000 | ¥2.39489 | ¥2,394.89 |
| 5,000 | ¥2.13771 | ¥10,688.55 |
| 10,000 | ¥2.03570 | ¥20,357.00 |











