10 Rectangular Connectors - Housings White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings White 0.100" (2.54mm)
IPM1-05-D
SAM11435-ND
SAM11435-ND

IPM1-05-D

DigiKey Part Number
SAM11435-ND
Manufacturer
Manufacturer Product Number
IPM1-05-D
Description
CONN HSG 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPM1-05-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Factory Stock: 8,053
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.10000¥16.10
50¥12.46580¥623.29
100¥10.06890¥1,006.89
500¥8.57304¥4,286.52
1,000¥7.99348¥7,993.48
Manufacturers Standard Package